Part Details for 3MN11 by Honeywell Sensing and Control / Clarostat
Results Overview of 3MN11 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3MN11 Information
3MN11 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3MN11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac, Pin Plunger Actuator, 1,95 N - 3,1 N [7 - 11 oz] Operating Force, Quick Connect Termination RoHS: Compliant |
500 In Stock |
|
$92.4800 / $96.7200 | Buy Now |