Part Details for 3KP90CA-AT/TR13 by YAGEO Corporation
Results Overview of 3KP90CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3KP90CA-AT/TR13 Information
3KP90CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 3KP90CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3KP90CA-AT/TR13TR-ND
|
DigiKey | TVS DIODE 90VWM 146VC P600 Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7099 / $0.7648 | Buy Now |
DISTI #
3KP90CA-AT/TR13
|
Avnet Americas | Diode TVS Single Bi-Directional 90V 3kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 3KP90CA-AT/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6806 / $0.6948 | Buy Now |
DISTI #
603-3KP90CA-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KP, P600, 90V, 146V, Auto,Reel 13" RoHS: Compliant | 0 |
|
$0.7090 / $2.6600 | Order Now |