-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FTL6 by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 12 |
|
$8.7975 / $11.7300 | Buy Now |
|
Vyrian | Switches | 614 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3FTL6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3FTL6
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Body Height | 6.4 mm | |
Body Length or Diameter | 12.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3FTL6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FTL6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1825910-5 | TE Connectivity | $0.1660 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | 3FTL6 vs 1-1825910-5 |
3-1825910-6 | TE's AMP | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 3FTL6 vs 3-1825910-6 |
3FTL620 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | 3FTL6 vs 3FTL620 |
1-1825955-6 | TE Connectivity | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | 3FTL6 vs 1-1825955-6 |
1825955-3 | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 3FTL6 vs 1825955-3 |
1825955-7 | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 3FTL6 vs 1825955-7 |
1825955-1 | TE Connectivity | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | 3FTL6 vs 1825955-1 |
1825955-4 | TE Connectivity | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | 3FTL6 vs 1825955-4 |
2-1825910-0 | TE Connectivity | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | 3FTL6 vs 2-1825910-0 |
1-1825955-2 | TE Connectivity | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | 3FTL6 vs 1-1825955-2 |
APEM recommends a torque of 0.8 Nm (7 lb-in) for the screw terminals to ensure reliable connections.
Yes, the 3FTL6 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
Yes, the 3FTL6 is designed to meet the requirements of IEC 60068-2-52 (salt spray) and IEC 60068-2-78 (humidity), making it suitable for use in harsh environments.
APEM recommends using wires with a diameter of 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14) for reliable connections.
Yes, the 3FTL6 is designed to handle high inrush currents, making it suitable for use in applications such as motor control and power supplies.