Part Details for 3FTH9RAS by MEC Switches A/S
Results Overview of 3FTH9RAS by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FTH9RAS Information
3FTH9RAS by MEC Switches A/S is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3FTH9RAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3671
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Th, Product Range:Multimec 3F Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Multimec 3FTH9RAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.3200 | Buy Now |
DISTI #
679-3733-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6184 In Stock |
|
$2.7840 / $4.5100 | Buy Now |
Part Details for 3FTH9RAS
3FTH9RAS CAD Models
3FTH9RAS Part Data Attributes
|
3FTH9RAS
MEC Switches A/S
Buy Now
Datasheet
|
Compare Parts:
3FTH9RAS
MEC Switches A/S
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.5N, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEC A/S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 10 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 17.8 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
3FTH9RAS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 3FTH9RAS is -40°C to 85°C.
-
To ensure reliability in high-vibration environments, it is recommended to use a secure mounting method, such as screw mounting or adhesive mounting, and to follow the manufacturer's guidelines for vibration testing.
-
The 3FTH9RAS is not designed for use in hazardous locations. If you need a switch for use in hazardous locations, you should consider a different product that is specifically designed for that purpose.
-
The typical response time of the 3FTH9RAS is less than 10 ms.
-
The 3FTH9RAS is designed for indoor use only. If you need a switch for outdoor use, you should consider a different product that is specifically designed for outdoor applications.