Part Details for 3FTH946 by APEM Inc
Results Overview of 3FTH946 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FTH946 Information
3FTH946 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3FTH946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0427
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 3FTH946 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $12.4500 | Buy Now |
DISTI #
2266-3FTH946-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 15 Container: Retail Package MARKETPLACE PRODUCT |
1700 In Stock |
|
$4.5800 / $5.6700 | Buy Now |
DISTI #
642-3FTH946
|
Mouser Electronics | Tactile Switches MEC SWITCH 10G RoHS: Compliant | 105 |
|
$5.0700 / $8.7000 | Buy Now |
DISTI #
75004230
|
RS | MEC SWITCH 10G Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 | RFQ |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 24VDC - Plunger Actuator - Illuminated - Solder Pin - Through Hole. RoHS: Compliant |
1751 In Stock |
|
$3.9500 / $7.1200 | Buy Now |
DISTI #
78809558
|
Verical | 3FTH946 Min Qty: 10 Package Multiple: 5 Date Code: 1831 | Americas - 50 |
|
$6.2270 / $9.2560 | Buy Now |
DISTI #
3FTH946
|
IBS Electronics | MEC SWITCH 10G ROHS COMPLIANT: YES |APEM 3FTH946 Min Qty: 25 Package Multiple: 1 | 1751 |
|
$4.6375 / $9.2560 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 24VDC - Plunger Actuator - Illuminated - Solder Pin - Through Hole. RoHS: Compliant |
1751 In Stock |
|
$3.9500 / $7.1200 | Buy Now |
Part Details for 3FTH946
3FTH946 CAD Models
3FTH946 Part Data Attributes
|
3FTH946
APEM Inc
Buy Now
|
Compare Parts:
3FTH946
APEM Inc
|
Samacsys Manufacturer | Apem |