Part Details for 3FTH945 by APEM Inc
Results Overview of 3FTH945 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FTH945 Information
3FTH945 by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3FTH945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-3FTH945
|
Mouser Electronics | Tactile Switches 50mA 24VDC SPST-NO High Temp, ThruHole RoHS: Compliant | 0 |
|
$5.0600 / $9.0200 | Order Now |
Part Details for 3FTH945
3FTH945 CAD Models
3FTH945 Part Data Attributes
|
3FTH945
APEM Inc
Buy Now
|
Compare Parts:
3FTH945
APEM Inc
|
Samacsys Manufacturer | Apem |