Part Details for 3FTH92040 by APEM Inc
Results Overview of 3FTH92040 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FTH92040 Information
3FTH92040 by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3FTH92040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6974
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 3FTH92040 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $11.7200 | Buy Now |
DISTI #
642-3FTH92040
|
Mouser Electronics | Tactile Switches Switch Th Ag/ High Temp. RoHS C RoHS: Compliant | 53 |
|
$7.5200 / $9.8700 | Buy Now |
DISTI #
75004224
|
RS | MEC SWITCH 10G Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole RoHS: Compliant |
5 In Stock |
|
$6.7400 / $13.0100 | Buy Now |
DISTI #
51548434
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1302 | Americas - 5 |
|
$9.3340 / $16.9130 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole RoHS: Compliant |
5 In Stock |
|
$6.7400 / $13.0100 | Buy Now |
Part Details for 3FTH92040
3FTH92040 CAD Models
3FTH92040 Part Data Attributes
3FTH92040 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.8 Nm (7 lbf-in) for the screw terminals to ensure reliable connections.
-
Yes, the 3FTH92040 is designed to withstand vibrations up to 10 G (IEC 60068-2-6) and can be used in high-vibration environments with proper mounting and installation.
-
The 3FTH92040 has an IP67 rating, which means it is sealed against water and dust ingress, but it's not suitable for continuous immersion in water.
-
The 3FTH92040 can operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F), making it suitable for a wide range of applications.
-
The 3FTH92040 is not certified for use in hazardous locations, such as explosive atmospheres. It's essential to check the certification and compliance requirements for your specific application.