-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3ESH9-15.0 by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9079
|
Newark | Tactile Switch, 0.05A, 24Vdc, Smd, Product Range:Multimec 3E Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Apem 3ESH9-15.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.0700 | Buy Now |
DISTI #
642-3ESH9-15.0
|
Mouser Electronics | Tactile Switches 15mm Blk Act High Tmp SMT RoHS: Compliant | 354 |
|
$2.6300 / $4.3700 | Buy Now |
DISTI #
70733670
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Standard, Top Actuated, Non-Illum,0.05A,24VDC, Gull Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 / $4.1400 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD RoHS: Compliant |
353 In Stock |
|
$2.1350 / $3.4950 | Buy Now |
DISTI #
51535132
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1811 | Americas - 350 |
|
$3.0680 / $4.5500 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 13 |
|
$6.9500 / $11.9000 | Buy Now |
DISTI #
3ESH9-15.0
|
Avnet Abacus | Tactile Switch Multimec 3E Series Top Actuated Surface Mount Round Button 350 gf (Alt: 3ESH9-15.0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3ESH9-15.0
|
Avnet Abacus | Extender for Multimec (Alt: 3ESH9-15.0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD RoHS: Compliant |
353 In Stock |
|
$2.1350 / $3.4950 | Buy Now |
|
Vyrian | Switches | 765 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3ESH9-15.0
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3ESH9-15.0
APEM Inc
Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 10.1 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
The recommended torque is 0.5 Nm (4.4 lb-in) for the screw terminals.
Yes, the switch is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
The switch has a rating of IP67, which means it can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use a sealant or conformal coating for added protection in humid or wet environments.
The minimum operating temperature for the 3ESH9-15.0 is -40°C (-40°F).
Yes, the 3ESH9-15.0 is UL recognized (E174525) and meets the requirements for UL 61058-1 and UL 61058-2-1 standards.