Part Details for 3E2UM by Altech Corporation
Results Overview of 3E2UM by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3E2UM Information
3E2UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3E2UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6923
|
Newark | 3E2Um, 2A, Circuit Breaker |Altech 3E2UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
3E2UM-ND
|
DigiKey | 3E2UM 2A CIRCUIT BREAKER ECHAR3P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3800 | Buy Now |
DISTI #
845-3E2UM
|
Mouser Electronics | Circuit Breakers 2A CRT BRKR ECHAR 277VAC UL508 RoHS: Compliant | 0 |
|
$57.0800 / $71.3800 | Order Now |
DISTI #
70076351
|
RS | Circuit Breaker, Thermal Magnetic, 2A, 3 Pole, E Trip, Ring Tongue, V-EA Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1000 / $71.3800 | RFQ |
|
Onlinecomponents.com | ECHAR,3POLE,480Y/277VAC,UL508 RoHS: Compliant | 0 |
|
$48.7500 / $64.0000 | Buy Now |
Part Details for 3E2UM
3E2UM CAD Models
3E2UM Part Data Attributes
|
3E2UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3E2UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |