Part Details for 3AD5V-F by Bivar Inc
Results Overview of 3AD5V-F by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3AD5V-F Information
3AD5V-F by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3AD5V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529053
|
RS | LED Thru-Hole 3mm Amber 605nm 25mcd Diffused Lens 5VDC 35Deg View Angle Flanged Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1930 / $0.1980 | RFQ |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.3860 / $0.7720 | Buy Now |
Part Details for 3AD5V-F
3AD5V-F CAD Models
3AD5V-F Part Data Attributes
|
3AD5V-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3AD5V-F
Bivar Inc
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 5 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 610 nm | |
Viewing Angle | 45 deg |