Part Details for 3AC6-D8 by Honeywell Sensing and Control / Clarostat
Results Overview of 3AC6-D8 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3AC6-D8 Information
3AC6-D8 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3AC6-D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with V3 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination RoHS: Compliant |
63 In Stock |
|
$188.1100 / $224.5000 | Buy Now |
Part Details for 3AC6-D8
3AC6-D8 CAD Models
3AC6-D8 Part Data Attributes
|
3AC6-D8
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
3AC6-D8
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |