Part Details for 3SUGC-F by Bivar Inc
Results Overview of 3SUGC-F by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SUGC-F Information
3SUGC-F by Bivar Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3SUGC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8382
|
Newark | Led, Through Hole, 3Mm, Super Ultra Green, 570Nm, 300Mcd , Water Clear Lens, 20 Deg Viewing Angle, Flanged/Bag |Bivar 3SUGC-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2690 | Buy Now |
DISTI #
3SUGC-F-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2817 | Buy Now |
DISTI #
749-3SUGC-F
|
Mouser Electronics | Single Color LEDs LED Thru-Hole 3mm Green 574 nm RoHS: Compliant | 446 |
|
$0.2150 / $0.5900 | Buy Now |
DISTI #
70529166
|
RS | LED Thru-Hole 3mm Green 570nm 300mcd Clr Lens 20 Deg View Angle Flanged Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2370 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | OPTOELECTRONIC DEVICE | 800 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | OPTOELECTRONIC DEVICE | 500 |
|
$0.1680 / $0.3600 | Buy Now |
|
Powell Electronics | LED, Through Hole, 3mm, Super Ultra Gree Min Qty: 100 | 2640 |
|
$0.1634 / $0.2051 | Buy Now |