Part Details for 3HVP12RCT by HVCA & CKE
Results Overview of 3HVP12RCT by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3HVP12RCT Information
3HVP12RCT by HVCA & CKE is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 3HVP12RCT
3HVP12RCT CAD Models
3HVP12RCT Part Data Attributes
|
3HVP12RCT
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
3HVP12RCT
HVCA & CKE
Rectifier Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Package Description | R-XUPM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUPM-X3 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 3HVP12RCT
This table gives cross-reference parts and alternative options found for 3HVP12RCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HVP12RCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3HVP12RCT | Dean Technology | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3.5A, 12000V V(RRM), Silicon, | 3HVP12RCT vs 3HVP12RCT |