Part Details for 3GDF14G-F-80M-FREQ by Euroquartz Ltd
Results Overview of 3GDF14G-F-80M-FREQ by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3GDF14G-F-80M-FREQ Information
3GDF14G-F-80M-FREQ by Euroquartz Ltd is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 3GDF14G-F-80M-FREQ
3GDF14G-F-80M-FREQ CAD Models
3GDF14G-F-80M-FREQ Part Data Attributes
|
3GDF14G-F-80M-FREQ
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
3GDF14G-F-80M-FREQ
Euroquartz Ltd
LVDS Output Clock Oscillator, 38MHz Min, 640MHz Max, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 640 MHz | |
Operating Frequency-Min | 38 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 20.2mm x 12.8mm x 5.08mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |