Part Details for 39530-5110 by Molex
Results Overview of 39530-5110 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39530-5110 Information
39530-5110 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 39530-5110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71457320
|
RS | 5.08MM EURO PLUG RA GRN 10A 10CKT Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $7.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $5.0080 | Buy Now |