-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39520-5110 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51100DGQRG4 | Texas Instruments | 3A Source/Sink DDR terminator Regulator 10-MSOP-PowerPAD -40 to 85 | |
SNJ55110AW | Texas Instruments | Dual Line Driver 14-CFP -55 to 125 | |
DS34RT5110SQX/NOPB | Texas Instruments | DVI, HDMI Retimer with Input Equalization and Output De-Emphasis 48-WQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4421
|
Newark | 5.0Mm Euro Plug Ra Grn 10A 10Ckt |Molex 39520-5110 RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
538-39520-5110
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA G LUG RA GRN 10A 10CKT RoHS: Compliant | 407 |
|
$3.3300 / $7.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $5.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39520-5110
Molex
Buy Now
|
Compare Parts:
39520-5110
Molex
|
Samacsys Manufacturer | Molex |