Part Details for 395005003 by Molex
Results Overview of 395005003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
395005003 Information
395005003 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 395005003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
395005003
|
Avnet Abacus | Conn Eurostyle Block F 3 POS 35mm Screw RA Cable Mount 8AContact (Alt: 395005003) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days | Abacus - 4200 |
|
Buy Now | |
|
New Advantage Corporation | 3.5MM EURO PLUG RA GRN 3CKT RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$0.7340 / $0.7932 | Buy Now |