Part Details for 390FS004N1212C6 by Glenair Inc
Results Overview of 390FS004N1212C6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 390FS004N1212C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9391
|
Newark | Connector |Glenair 390FS004N1212C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$203.1100 / $749.4700 | Buy Now |
DISTI #
390FS004N1212C6
|
Avnet Americas | - Bulk (Alt: 390FS004N1212C6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$174.8584 / $726.0448 | Buy Now |
DISTI #
654-390FS004N1212C6
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$468.4100 | Order Now |
DISTI #
71097889
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$144.8846 / $311.3205 | Buy Now |
DISTI #
77944412
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$311.3205 / $722.4872 | Buy Now |
DISTI #
GLE390FS004N1212C6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$453.0538 / $743.9549 | Buy Now |
DISTI #
390FS004N1212C6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$802.0820 / $1,064.5820 | Buy Now RFQ |
Part Details for 390FS004N1212C6
390FS004N1212C6 CAD Models
390FS004N1212C6 Part Data Attributes
|
390FS004N1212C6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS004N1212C6
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |