-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-30-0060 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4232713
|
Farnell | CONN, HEADER, 6POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 80 Lead time: 1 Weeks, 2 Days Container: Each | 3959 |
|
$1.0324 / $1.1805 | Buy Now |
DISTI #
1697135
|
Farnell | CONNECTOR, HEADER, 6POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.8695 / $1.4537 | Buy Now |
DISTI #
0039300060
|
Avnet Americas | Conn Shrouded Header 6 POS 4.2mm Solder RA Through Hole - Bulk (Alt: 0039300060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 24716 |
|
$0.5768 / $0.5958 | Buy Now |
DISTI #
538-39-30-0060
|
Mouser Electronics | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant | 11514 |
|
$0.7270 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
3203 In Stock |
|
$0.7160 / $1.0050 | Buy Now |
DISTI #
87683996
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2444 | Americas - 4715 |
|
$1.0000 / $1.1364 | Buy Now |
DISTI #
62387491
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2201 | Americas - 3478 |
|
$1.2156 / $1.4650 | Buy Now |
DISTI #
16855175
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 1800 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
67375096
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 1401 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
82723981
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2419 | Americas - 463 |
|
$0.4890 / $0.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-0060
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the 39-30-0060 connector is designed to withstand vibrations and is suitable for use in harsh environments.
The operating temperature range for the 39-30-0060 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 39-30-0060 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 39-30-0060 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.