Part Details for 39-01-4041 (5557-04R2-210) by Molex
Results Overview of 39-01-4041 (5557-04R2-210) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-01-4041 (5557-04R2-210) Information
39-01-4041 (5557-04R2-210) by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4518804R2 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, With Panel Stops, Single Port, No Shield, With LEDs | |
RJE3A18804R2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 1.27um (50u\\) Gold | |
10137784-04123LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Black Color, 4 Positions, GW Compatible, Tray packing. |
Price & Stock for 39-01-4041 (5557-04R2-210)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090731
|
RS | MINI-FIT JR. Series 4.2mm Pitch 4 Way 1Row Female Straight PCB Housing 5557 Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6566 |
|
$0.2300 | Buy Now |