-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-01-3028 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7747
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-3028 (Alternate Part Number: 800754203555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8194 |
|
$0.2550 / $0.3250 | Buy Now |
DISTI #
79AH9839
|
Newark | Minifit Jr Rcpt Dr V0 Sidetabs 2Ckt Rohs Compliant: Yes |Molex 39-01-3028 (Alternate Part Number: 800754203555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.5080 | Buy Now |
DISTI #
0039013028
|
Avnet Americas | Connector Housing, No Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557 Series, Receptacle, 2 Ways, 4.2 mm - Bulk (Alt: 0039013028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 12453 |
|
$0.2160 / $0.2702 | Buy Now |
DISTI #
56H7747
|
Avnet Americas | Connector Housing, No Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557 Series, Receptacle, 2 Ways, 4.2 mm - Bulk (Alt: 56H7747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 8194 Partner Stock |
|
$0.2970 / $0.4980 | Buy Now |
DISTI #
538-39-01-3028
|
Mouser Electronics | Headers & Wire Housings RECEPT 2P 94V-0 side tabs RoHS: Compliant | 46756 |
|
$0.2430 / $0.5000 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
17474 Partner Stock |
|
$0.2394 / $0.2973 | Buy Now |
DISTI #
88148829
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 2249 | Americas - 779000 |
|
$0.2118 / $0.3318 | Buy Now |
DISTI #
87462289
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 513 Package Multiple: 1 Date Code: 2223 | Americas - 379995 |
|
$0.3265 | Buy Now |
DISTI #
82724205
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2250 | Americas - 34415 |
|
$0.3120 / $0.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3028
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3028
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.418 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-01-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0015975021 | Molex | $0.2827 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 39-01-3028 vs 0015975021 |
765528-1 | TE Connectivity | $0.8326 | RCPT. 2 CABLE CONN | 39-01-3028 vs 765528-1 |
7205G3 | Anderson Power Products | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | 39-01-3028 vs 7205G3 |
7205 | Anderson Power Products | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | 39-01-3028 vs 7205 |
0359530230 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 39-01-3028 vs 0359530230 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
Yes, the 39-01-3028 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
The operating temperature range for the 39-01-3028 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 39-01-3028 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 39-01-3028 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.