-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38969-0012 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R2086
|
Newark | 12.70Mm Sr Cs No Mtg Pc Stl 12 Ckt |Molex 38969-0012 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.8900 | Buy Now |
DISTI #
0389690012
|
Avnet Americas | Conn Barrier Strip 12 POS 12.7mm Solder ST Thru-Hole 50A/Contact - Bulk (Alt: 0389690012) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3584 / $4.5864 | Buy Now |
DISTI #
538-38969-0012
|
Mouser Electronics | Barrier Terminal Blocks 12P 12.7MM TERM STRP SR W/OUT MNT END RoHS: Compliant | 185 |
|
$5.0900 / $11.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $6.1600 | Buy Now |
|
Cytech Systems Limited | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy