Part Details for 38316300410 by Littelfuse Inc
Results Overview of 38316300410 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38316300410 Information
38316300410 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 38316300410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4613
|
Newark | Fuse 300V Ul Tl Tr5 Sl 6.3A/ Bulk |Littelfuse 38316300410 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.6060 | Buy Now |
DISTI #
F4531-ND
|
DigiKey | FUSE BOARD MNT 6.3A 300VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2921 In Stock |
|
$0.4945 / $1.2500 | Buy Now |
DISTI #
576-38316300410
|
Mouser Electronics | Fuses with Leads - Through Hole 300V TL TR5 SL 6.3A RoHS: Compliant | 1923 |
|
$0.4940 / $1.2500 | Buy Now |
DISTI #
V79:2366_23574396
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1823 | Americas - 1003 |
|
$0.2169 / $0.2273 | Buy Now |
DISTI #
V99:2348_06421297
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1823 | Americas - 8 |
|
$0.0116 / $0.0609 | Buy Now |
DISTI #
75564765
|
RS | FUSE 300V UL TL TR5 SL 6.3A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8100 | RFQ |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE RoHS: Compliant |
1358 Partner Stock |
|
$0.0595 / $0.0867 | Buy Now |
DISTI #
80600401
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1823 | Americas - 1003 |
|
$0.2169 | Buy Now |
DISTI #
38316300410
|
TTI | Fuses with Leads - Through Hole 300V TL TR5 SL 6.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4920 / $0.5540 | Buy Now |
DISTI #
38316300410
|
IBS Electronics | FUSE SUBMINIATURE SLOW BLOW ACTING 6.3A 300V RADIAL 8.5 X 8MM THERMOPLASTIC BULK VDE Min Qty: 1000 Package Multiple: 1 | 1358 |
|
$0.0638 | Buy Now |
Part Details for 38316300410
38316300410 CAD Models
38316300410 Part Data Attributes
|
38316300410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38316300410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 148 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
38316300410 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount technology (SMT) components. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal management.
-
While the datasheet provides temperature ratings, it's essential to note that the device's performance may degrade at high temperatures. Littelfuse recommends derating the device's current rating by 1.5% per degree Celsius above 25°C to ensure reliable operation. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain optimal temperatures.
-
The 38316300410 is a sensitive electronic component and requires proper handling and storage to prevent electrostatic discharge (ESD) damage. Littelfuse recommends following standard ESD precautions, such as using anti-static wrist straps, mats, and packaging materials, to prevent damage during handling and storage.
-
While the 38316300410 is a high-quality component, it's essential to evaluate its suitability for high-reliability or safety-critical applications. Littelfuse recommends consulting with their application engineers to determine the device's fitness for specific use cases and to discuss any necessary qualifications, testing, or certifications.
-
Littelfuse recommends following standard soldering and rework techniques for surface mount devices, as outlined in the IPC-A-610 and J-STD-001 standards. It's essential to use a soldering iron with a temperature range of 220°C to 250°C and to avoid overheating the component or PCB.