Part Details for 383066-000 by TE Connectivity
Results Overview of 383066-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383066-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383066-000
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 383066-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8928 / $0.9114 | Buy Now |
DISTI #
RYC44A1121-22-2/9-9-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-22-2/9-9-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1121-22-2/9-9 RoHS: Compliant | 0 |
|
$0.9480 / $2.5980 | Buy Now |
DISTI #
RYC44A1121-22-2/9-9-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-22-2/9-9-US | 0 |
|
Buy Now | |
|
Master Electronics | 44A1121-22-2/9-9 RoHS: Compliant | 0 |
|
$0.9480 / $2.5980 | Buy Now |
Part Details for 383066-000
383066-000 CAD Models
383066-000 Part Data Attributes
|
383066-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
383066-000
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.35 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 383066-000
This table gives cross-reference parts and alternative options found for 383066-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383066-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
44A1121-22-6/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 44A1121-22-6/9-9 |
3825063003 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 3825063003 |
382002-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 382002-000 |
44A1121-22-2/6-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 44A1121-22-2/6-0 |
44A1121-22-9/96 | TE Connectivity | Check for Price | WIRE AND CABLE | 383066-000 vs 44A1121-22-9/96 |
44A1121-22-2/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 44A1121-22-2/9-9 |
383357-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 383357-000 |
3822863005 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 3822863005 |
44A1121-22-0/2-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 44A1121-22-0/2-0 |
520699-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 383066-000 vs 520699-000 |