Part Details for 382254-009 by TE Connectivity
Results Overview of 382254-009 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382254-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382254-009
|
Avnet Americas | - Bulk (Alt: 382254-009) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0944 / $1.2214 | Buy Now |
DISTI #
571-382254-009
|
Mouser Electronics | Multi-Conductor Cables 44A1121-22-0/9-9 PRICE PER FT RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
RYC44A1121-22-0/9-9-MX
|
Heilind Electronics | 1-1192859-1,382254-009 | Americas - 0 in Stock |
|
$1.5088 / $1.5314 | Buy Now |
|
Onlinecomponents.com | 44A1121-22-0/9-9 RoHS: Compliant |
4692 In Stock |
|
$1.1400 / $2.5900 | Buy Now |
DISTI #
RYC44A1121-22-0/9-9-MX
|
Interstate Connecting Components | 1-1192859-1,382254-009 | 0 |
|
$1.5088 / $1.5314 | Buy Now |
|
Master Electronics | 44A1121-22-0/9-9 RoHS: Compliant |
4692 In Stock |
|
$1.1400 / $2.5900 | Buy Now |
Part Details for 382254-009
382254-009 CAD Models
382254-009 Part Data Attributes
|
382254-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382254-009
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.35 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 382254-009
This table gives cross-reference parts and alternative options found for 382254-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 382254-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
44A1121-22-0/9-9 | TE Connectivity | $566.8839 | WIRE AND CABLE | 382254-009 vs 44A1121-22-0/9-9 |
3822863005 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 3822863005 |
44A1121-22-0/9-90-US | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 44A1121-22-0/9-90-US |
44A1121-22-2/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 44A1121-22-2/9-9 |
3825063003 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 3825063003 |
520699-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 520699-000 |
44A1121-22-6/9-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 44A1121-22-6/9-9-MX |
44A1121-22-0/2-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 44A1121-22-0/2-0 |
383066-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 383066-000 |
44A1121-22-2/9-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 382254-009 vs 44A1121-22-2/9-9-MX |
382254-009 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this range to ensure reliable connections and prevent damage to the connector.
-
Yes, the 382254-009 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) according to IEC 61373 Cat. 2. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 382254-009 connector has a IP67 rating, which means it can withstand temporary immersion in water (up to 1m for 30 minutes) and is protected against dust. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
The 382254-009 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this range to maintain its performance and reliability.
-
While the datasheet recommends AWG 20-24 wire sizes, it's possible to use other wire sizes with the 382254-009 connector. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.