Part Details for 38211250000 by Littelfuse Inc
Results Overview of 38211250000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38211250000 Information
38211250000 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 38211250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2087
|
Newark | Fuse 250V Iec Tl Tr5 Ll Ammo 1.25A/ Ammo |Littelfuse 38211250000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4890 | Buy Now |
DISTI #
F7812CT-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
802 In Stock |
|
$0.3990 / $1.0300 | Buy Now |
DISTI #
576-38211250000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TR5 RoHS: Compliant | 720 |
|
$0.4230 / $1.0300 | Buy Now |
DISTI #
38211250000
|
TTI | Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3970 / $0.4340 | Buy Now |
DISTI #
000000000007265888
|
Sager | FUSE 250V IEC TL TR5 LL AMMO 1.25A Min Qty: 1000 | 0 |
|
$0.4911 / $0.5410 | Buy Now |
Part Details for 38211250000
38211250000 CAD Models
38211250000 Part Data Attributes
|
38211250000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38211250000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; UKCA; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Trip Time or Delay | 0.15 s |
Alternate Parts for 38211250000
This table gives cross-reference parts and alternative options found for 38211250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38211250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11250430 | Littelfuse Inc | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | 38211250000 vs 11250430 |
38211250000 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 38211250000 is -40°C to 125°C, as specified by Littelfuse Inc.
-
Yes, the 38211250000 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 38211250000 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to avoid damaging the component.
-
The typical lead time for delivery of the 38211250000 varies depending on the region, distributor, and availability. It's recommended to check with authorized distributors or Littelfuse Inc. for the most up-to-date lead time information.
-
Yes, the 38211250000 requires proper handling and packaging to prevent damage. It's recommended to follow the manufacturer's guidelines for handling and storage to ensure the component's integrity.