Part Details for 381LX201M550A042 by Cornell Dubilier Electronics Inc
Results Overview of 381LX201M550A042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
381LX201M550A042 Information
381LX201M550A042 by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 381LX201M550A042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5764
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX201M550A042 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 | Buy Now |
DISTI #
338-381LX201M550A042-ND
|
DigiKey | CAP ALUM 200UF 20% 550V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
145 In Stock |
|
$9.9484 / $17.9700 | Buy Now |
DISTI #
598-381LX201M550A042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V Snap-in at 200uF RoHS: Compliant | 67 |
|
$10.1300 / $18.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 200uF ±20% - 550V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia. RoHS: Compliant | 0 |
|
$9.2900 / $19.4500 | Buy Now |
DISTI #
381LX201M550A04
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 160 | 0 |
|
$9.8600 | Buy Now |
Part Details for 381LX201M550A042
381LX201M550A042 CAD Models
381LX201M550A042 Part Data Attributes
|
381LX201M550A042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX201M550A042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 200uF, Through Hole Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 935 mΩ | |
Leakage Current | 0.995 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |