Part Details for 380LX393M016A032 by Cornell Dubilier Electronics Inc
Results Overview of 380LX393M016A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LX393M016A032 Information
380LX393M016A032 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 380LX393M016A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7522
|
Newark | Aluminum Electrolytic Capacitor, 39000Uf, 16V, Capacitance:39000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX393M016A032 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
338-2261-ND
|
DigiKey | CAP ALUM 39000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2250 In Stock |
|
$3.8703 / $8.3700 | Buy Now |
DISTI #
598-80LX393M016A032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 39000uF 16V 20% RoHS: Compliant | 353 |
|
$4.0800 / $8.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 39000uF ±20% - 16V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant |
123 Partner Stock |
|
$3.6800 / $10.5600 | Buy Now |
DISTI #
87111994
|
Verical | Cap Aluminum Lytic 39000uF 16V 20% (35 X 35mm) Snap-In 10mm 0.022 Ohm 6.95A 3000h 85°C RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 123 |
|
$6.1200 / $7.2700 | Buy Now |
DISTI #
380LX393M016A032
|
TTI | Aluminum Electrolytic Capacitors - Snap In 39000uF 16V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$3.7800 / $3.8500 | Buy Now |
DISTI #
380LX393M016A032
|
IBS Electronics | RADIAL CAN - SNAP-IN ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 39000MUF ±, 20% 1.378DIA 35.00MM Min Qty: 20 Package Multiple: 1 | 123 |
|
$5.1375 / $7.2750 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 39000uF ±20% - 16V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant |
123 Partner Stock |
|
$3.6800 / $10.5600 | Buy Now |
Part Details for 380LX393M016A032
380LX393M016A032 CAD Models
380LX393M016A032 Part Data Attributes
|
380LX393M016A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX393M016A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.3698 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6950 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX393M016A032
This table gives cross-reference parts and alternative options found for 380LX393M016A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX393M016A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2393LCMA035LQN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 2393LCMA035LQN48E0 |
8393LCMA035LKN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 8393LCMA035LKN7850 |
8393LCMA035LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 8393LCMA035LKN98F0 |
1393LCMA035LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 1393LCMA035LKN3850 |
LH016M39K0BPF-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | 380LX393M016A032 vs LH016M39K0BPF-3535 |
16USC39000MSN35X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 380LX393M016A032 vs 16USC39000MSN35X35 |
1393LCMA035LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 1393LCMA035LKN48E0 |
LH016M39K0BP3-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | 380LX393M016A032 vs LH016M39K0BP3-3535 |
2393LCMA035LQN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 2393LCMA035LQN4810 |
2393LCMA035LQN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | 380LX393M016A032 vs 2393LCMA035LQN0850 |
380LX393M016A032 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
Yes, the 380LX393M016A032 is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures its reliability in applications with mechanical stress.
-
The 380LX393M016A032 is a stable capacitor with a low aging rate. Its capacitance value and ESR (Equivalent Series Resistance) remain relatively stable over time, with a maximum capacitance change of ±10% over 1,000 hours at 125°C.
-
Yes, the 380LX393M016A032 is a high-reliability capacitor that meets the requirements of various military and aerospace standards, including MIL-PRF-123 and NASA's EEE-INST-002. It's suitable for use in critical applications where high reliability is essential.
-
The 380LX393M016A032 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage. However, it's still important to follow proper storage and handling procedures to prevent moisture absorption.