-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3808-0-15-15-02-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3808G33MDBVREP | Texas Instruments | Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125 | |
TPS3808G01DBVTG4 | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-SOT-23 -40 to 125 | |
TPS3808G12DBVTG4 | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6370
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 3808-0-15-15-02-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $1.8300 | Buy Now |
DISTI #
ED1246-ND
|
DigiKey | CONN PIN RCPT .040-.050 KNURL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2987 In Stock |
|
$0.4490 / $0.7800 | Buy Now |
DISTI #
575-3808015150227
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 02 CON RoHS: Compliant | 189 |
|
$0.3890 / $0.7800 | Buy Now |
|
Bisco Industries | 930 |
|
Buy Now | ||
DISTI #
53833815
|
Verical | Contact SKT 2 Size Press Fit ST Thru-Hole Bulk Min Qty: 38 Package Multiple: 1 | Americas - 915 |
|
$1.3515 / $1.9097 | Buy Now |
DISTI #
000000000000404965
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 02 CON Min Qty: 1000 | 0 |
|
$0.3645 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3808-0-15-15-02-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3808-0-15-15-02-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
Yes, the 3808-0-15-15-02-27-10-0 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
The connector is designed to operate in temperatures ranging from -55°C to 125°C and can withstand exposure to moisture and humidity, making it suitable for use in harsh environments.
The maximum wire size that can be used with this connector is 15 AWG (1.5 mm²).
The connector is rated for a maximum current of 10 A per contact. For high-current applications, it's recommended to derate the current or use multiple contacts in parallel to ensure reliable operation.