Part Details for 37_N-SMA-50-51/1--_NE by HUBER+SUHNER
Results Overview of 37_N-SMA-50-51/1--_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37_N-SMA-50-51/1--_NE Information
37_N-SMA-50-51/1--_NE by HUBER+SUHNER is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 37_N-SMA-50-51/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2445
|
Newark | Rf Adapter, N Jack-Sma Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 37_N-SMA-50-51/1-_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.6600 / $193.3600 | Buy Now |
DISTI #
3628-37_N-SMA-50-51/1--_NE-ND
|
DigiKey | COAX ADAPT SMA TO N Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.3600 | Buy Now |
DISTI #
455-37NSMA50511NE
|
Mouser Electronics | RF Adapters - Between Series N jack(f) to SMA jack(f) flange RoHS: Compliant | 0 |
|
$126.4500 / $136.7200 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - N-precision - SMA - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant | 0 |
|
$97.9300 / $138.2300 | Buy Now |
Part Details for 37_N-SMA-50-51/1--_NE
37_N-SMA-50-51/1--_NE CAD Models
37_N-SMA-50-51/1--_NE Part Data Attributes
|
37_N-SMA-50-51/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
37_N-SMA-50-51/1--_NE
HUBER+SUHNER
RF Connector Adapter, N-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-SMA | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PPH | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.15 |
37_N-SMA-50-51/1--_NE Frequently Asked Questions (FAQ)
-
The recommended torque value for the 37_N-SMA-50-51/1--_NE connector is 0.5 Nm to 0.7 Nm (5-7 in-lbs) to ensure proper mating and prevent damage.
-
Yes, the 37_N-SMA-50-51/1--_NE connector is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
-
The 37_N-SMA-50-51/1--_NE connector is designed to operate up to 6 GHz, making it suitable for various wireless communication applications.
-
The 37_N-SMA-50-51/1--_NE connector is designed for low to medium power applications. For high-power applications, it's recommended to consult with HUBER+SUHNER or use a specialized high-power connector.
-
The 37_N-SMA-50-51/1--_NE connector is designed to be compatible with other SMA connectors from different manufacturers, but it's recommended to verify compatibility before use to ensure proper mating and performance.