-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3750-5 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1787-ND
|
DigiKey | CONN BIND POST KNURLED GREEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
164 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-3750-5
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST, GOLD PLT. (GREEN) RoHS: Compliant | 82 |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port RoHS: Compliant |
20 In Stock |
|
$10.1000 / $13.2600 | Buy Now |
DISTI #
73580992
|
Verical | Conn Binding Post F 1 POS ST Panel Mount 1 Port Green RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 20 |
|
$16.0727 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$15.0000 | Buy Now |
DISTI #
POM-3750-5
|
TME | Connector: 4mm banana, socket, 15A, 2500V, green, gold-plated, 3750 Min Qty: 1 | 0 |
|
$10.7700 / $11.4200 | RFQ |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port RoHS: Compliant |
20 In Stock |
|
$10.1000 / $13.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3750-5
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3750-5
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 115 °C |
The recommended torque for the connectors on the 3750-5 is 10-12 in-lbs (1.1-1.4 Nm).
Yes, the 3750-5 is designed to withstand high-vibration environments and meets the IEC 61373 vibration standard.
The operating temperature range of the 3750-5 is -20°C to 100°C (-4°F to 212°F).
The 3750-5 is compatible with most test equipment, including oscilloscopes, signal generators, and logic analyzers. However, it's recommended to check the specific compatibility with your equipment before purchase.
Yes, the 3750-5 is suitable for high-frequency applications up to 1.5 GHz, making it ideal for RF and microwave testing.