Part Details for 37211250431 by Littelfuse Inc
Results Overview of 37211250431 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37211250431 Information
37211250431 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 37211250431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9845
|
Newark | Fuse, Antisurge, Tr5, 1.25A, Fuse Current:1.25A, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37211250431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3228 |
|
$0.4730 / $1.0600 | Buy Now |
DISTI #
WK6317-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4226 / $1.0800 | Buy Now |
DISTI #
576-3721125000
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL 1.25A TR5 RoHS: Compliant | 1231 |
|
$0.4220 / $1.0900 | Buy Now |
DISTI #
P40:2555_23229128
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Europe - 4523 |
|
$0.3182 / $0.3827 | Buy Now |
DISTI #
V79:2366_26552776
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 195 |
|
$0.3945 | Buy Now |
DISTI #
75564634
|
RS | FUSE 250V IEC TL LBC TR5 SL 1.25A Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6500 | RFQ |
DISTI #
87364230
|
Verical | Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 1903 |
|
$0.3528 | Buy Now |
DISTI #
60967133
|
Verical | Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2128 | Americas - 195 |
|
$0.3945 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
DISTI #
37211250431
|
TME | Fuse: fuse, 1.25A, 250VAC, time-lag, TR5, bulk Min Qty: 1 | 780 |
|
$0.1820 / $0.6510 | Buy Now |
Part Details for 37211250431
37211250431 CAD Models
37211250431 Part Data Attributes
|
37211250431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37211250431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37211250431
This table gives cross-reference parts and alternative options found for 37211250431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37211250431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
37211250411 | Littelfuse Inc | $0.3760 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37211250431 vs 37211250411 |
37211250001 | Littelfuse Inc | $0.5520 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37211250431 vs 37211250001 |
37211250511 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37211250431 vs 37211250511 |
37211250000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37211250431 vs 37211250000 |
37211250431 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is vertical, with the fuse body in a upright position, to ensure proper operation and to prevent moisture accumulation.
-
Yes, the 37211250431 fuse is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the fuse.
-
To determine the correct fuse size and type, consider factors such as the circuit's voltage, current, and power ratings, as well as the application's specific requirements and safety standards. Consult with a qualified engineer or refer to the manufacturer's selection guides and application notes.
-
The lead time for delivery of the 37211250431 fuse can vary depending on the supplier, quantity, and location. Typically, it ranges from 2-6 weeks, but it's recommended to check with the supplier or distributor for the most up-to-date information.
-
Yes, always follow proper safety precautions when handling and installing fuses, including wearing protective gear, ensuring a safe working environment, and following the manufacturer's installation guidelines to avoid electrical shock, injury, or damage.