Part Details for 3708 by Advanced Interconnections Corp
Results Overview of 3708 by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3708 Information
3708 by Advanced Interconnections Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 3708
3708 CAD Models
3708 Part Data Attributes
|
3708
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
3708
Advanced Interconnections Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |