Part Details for 37059 by Protektive Pak
Results Overview of 37059 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37059-ND
|
DigiKey | SHIPPR CIRBD 10-1/12X8-1/2X1-1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$8.4631 / $11.5500 | Buy Now |
DISTI #
809-37059
|
Mouser Electronics | Anti-Static Control Products CIRCUIT BOARD SHIPPER W/FOAM 10-1/2 X 8-1/2 X 1-1/2 IN | 9 |
|
$7.7000 / $9.0000 | Buy Now |
|
Onlinecomponents.com | Circuit Board Shipper, 10-1/2, 8-1/2 in., 1-1/2 in., lt 1011 Ohms, | Protektive Pak 37059 RoHS: Compliant | 0 |
|
$8.5500 | Buy Now |
DISTI #
211WA116
|
Techni-Tool, Inc. | Protektive Pak 37059 Circuit Board Shipper, W/Foam, 10-1/2 x 8-1/2 x 1-1/2 in | 40 |
|
$8.5500 | Buy Now |
DISTI #
211WA116
|
TestEquity LLC | Protektive Pak 37059 Circuit Board Shipper, W/Foam, 10-1/2 x 8-1/2 x 1-1/2 in | 40 |
|
$8.5500 | Buy Now |
Part Details for 37059
37059 CAD Models
37059 Part Data Attributes
|
37059
Protektive Pak
Buy Now
|
Compare Parts:
37059
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |