Part Details for 3631B100ML by TE Connectivity
Results Overview of 3631B100ML by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3631B100ML Information
3631B100ML by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 3631B100ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2690
|
Newark | Surface Mount Power Inductor, 3631 Series, 10 H, 20%, Shielded, 0.035 Ohm, 3.3 A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3631B100ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1201 |
|
$0.8710 / $1.4200 | Buy Now |
DISTI #
18R3784
|
Newark | 3631B 10Uh 20% Fio |Sigmainductors Te Connectivity 3631B100ML RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 / $0.7520 | Buy Now |
DISTI #
A106105CT-ND
|
DigiKey | FIXED IND 10UH 3.3A 35 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
846 In Stock |
|
$0.6182 / $1.2800 | Buy Now |
DISTI #
1625812-1
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 3.3 A, Shielded, 3.3 A, 12.7mm x 12.7mm x 6mm - Tape and Reel (Alt: 1625812-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.5708 / $0.5888 | Buy Now |
DISTI #
279-3631B100ML
|
Mouser Electronics | Power Inductors - SMD 10 uH 20% 3300 mAmp RoHS: Compliant | 1009 |
|
$0.6180 / $1.2800 | Buy Now |
DISTI #
V72:2272_11779838
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 3.3A 0.035Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1646 Container: Cut Strips | Americas - 17 |
|
$0.6170 / $1.2774 | Buy Now |
|
TE Connectivity | 3631B 10UH 20% FIO Inductance: 10 µH Current Rating (Max): 3300 mA DC Resistance: .035 Ω Inductor Quality Factor: 28 Passive Component Tolerance: 20 % Power Inductor | 10 µH 3300 mA .035 Ω 28 | Part Number: 3631B100ML | Internal Number: 1625812-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 846 |
|
$2.3900 / $2.9000 | Buy Now |
|
Onlinecomponents.com | 3631B 10UH 20% FIO<br/>Shielded Power Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.5770 / $0.7380 | Buy Now |
DISTI #
1625812-1
|
Avnet Abacus | Power Inductor SMD 10 uH 20 33 A Shielded 33 A 127mm x 127mm x 6mm (Alt: 1625812-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3631B 10UH 20% FIO<br/>Shielded Power Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.5770 / $0.7380 | Buy Now |
Part Details for 3631B100ML
3631B100ML CAD Models
3631B100ML Part Data Attributes
|
3631B100ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3631B100ML
TE Connectivity
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
3631B100ML Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
-
Yes, the 3631B100ML is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions. However, it's essential to follow the recommended torque and installation procedures to ensure optimal performance.
-
Yes, the 3631B100ML is part of TE Connectivity's modular connector family and is designed to be compatible with other products in the same family. This allows for easy integration and flexibility in design.
-
The 3631B100ML has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
-
The 3631B100ML has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to follow proper installation and sealing procedures to ensure the connector remains watertight in humid or wet environments.