-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, MBB, 3.9VDC (Coil), 0.36W@3VDCmW (Coil), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36.11.9.003.4011 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87352308
|
Verical | Power Relay 3VDC 10(NO)/5(NC)A SPDT(19mm 15.2mm 15mm) THT Min Qty: 22 Package Multiple: 1 | Americas - 263 |
|
$2.1791 / $3.5659 | Buy Now |
DISTI #
36.11.9.003.4011
|
TME | Relay: electromagnetic, SPDT, Ucoil: 3VDC, 15A, 10A/250VAC, 36.11 Min Qty: 1 | 486 |
|
$1.4400 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36.11.9.003.4011
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
36.11.9.003.4011
FINDER SpA
Electromechanical Relay, SPDT, MBB, 3.9VDC (Coil), 0.36W@3VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FINDER | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Operate Voltage(DC) | 2.2 V | |
Coil Power | 360 mW | |
Coil Resistance | 25 Ω | |
Coil Voltage(DC)-Max | 3.9 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
The operating temperature range of the 36.11.9.003.4011 relay module is -40°C to 85°C.
Yes, the relay module is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10g acceleration.
The maximum switching current of the relay is 7A at 250V AC.
Yes, the relay module is designed to meet the requirements of IEC 61508 SIL 3 and IEC 62061 SIL CL 3 for safety-critical applications.
The typical response time of the relay is 10-15 ms.