Part Details for 35ZLG150MEFC8X11.5 by Rubycon Corporation
Results Overview of 35ZLG150MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35ZLG150MEFC8X11.5 Information
35ZLG150MEFC8X11.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35ZLG150MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7147
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 35V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Rubycon 35ZLG150MEFC8X11.5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 635 |
|
$0.1390 / $0.4990 | Buy Now |
DISTI #
35ZLG150MEFC8X11.5-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2823 In Stock |
|
$0.1217 / $0.5100 | Buy Now |
DISTI #
232-35ZLG150MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1160 / $0.4900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0930 / $0.2970 | Buy Now |
DISTI #
35ZLG150MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor 150 uF 35 V 20 3000 hours 105C Radial Leaded (Alt: 35ZLG150MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35ZLG150MEFC8X11.5
35ZLG150MEFC8X11.5 CAD Models
35ZLG150MEFC8X11.5 Part Data Attributes
|
35ZLG150MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLG150MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 157.5 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLG150MEFC8X11.5
This table gives cross-reference parts and alternative options found for 35ZLG150MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLG150MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUFM1V151B | Panasonic Electronic Components | $0.1049 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLG150MEFC8X11.5 vs EEUFM1V151B |
NREHL151M35V8X11.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLG150MEFC8X11.5 vs NREHL151M35V8X11.5F |
UHE1V151MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | 35ZLG150MEFC8X11.5 vs UHE1V151MPD1CC |
35YXG150MEFCTA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLG150MEFC8X11.5 vs 35YXG150MEFCTA8X11.5 |
35YXH150MCA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | 35ZLG150MEFC8X11.5 vs 35YXH150MCA8X11.5 |
35YXG150MEFCCE8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLG150MEFC8X11.5 vs 35YXG150MEFCCE8X11.5 |
EKZE350ETE151MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 35ZLG150MEFC8X11.5 vs EKZE350ETE151MHB5D |
NRE-HL151M35V8X11.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | 35ZLG150MEFC8X11.5 vs NRE-HL151M35V8X11.5F3F |
35YXH150MTA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | 35ZLG150MEFC8X11.5 vs 35YXH150MTA8X11.5 |
35ZLG150MEFCCA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLG150MEFC8X11.5 vs 35ZLG150MEFCCA8X11.5 |
35ZLG150MEFC8X11.5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 35ZLG150MEFC8X11.5 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 35ZLG150MEFC8X11.5 capacitor is designed to withstand high-vibration environments and is suitable for use in applications such as automotive and industrial systems.
-
The ESR of the 35ZLG150MEFC8X11.5 capacitor is approximately 0.015 ohms at 100 kHz.
-
Yes, the 35ZLG150MEFC8X11.5 capacitor is suitable for use in DC-DC converter applications due to its low ESR and high ripple current rating.
-
The MSL of the 35ZLG150MEFC8X11.5 capacitor is level 3, which means it can withstand exposure to moisture for up to 168 hours.