-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35SEPF120M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y8113
|
Newark | Cap, Alu Elec, Polymer, 120Uf, 35V, Rad, Capacitance:120Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Leaded, Esr:0.018Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 35SEPF120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$0.8920 / $1.4200 | Buy Now |
DISTI #
P16342-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 35V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8010 / $1.3800 | Buy Now |
DISTI #
88Y8113
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 35 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 88Y8113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 256 Partner Stock |
|
$0.8560 / $1.2700 | Buy Now |
DISTI #
35SEPF120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 35 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 35SEPF120M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6939 / $0.7399 | Buy Now |
DISTI #
667-35SEPF120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm RoHS: Compliant | 1 |
|
$0.8010 / $1.3800 | Buy Now |
DISTI #
V79:2366_28762748
|
Arrow Electronics | Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.018 Ohm 4.4A 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 2 |
|
$0.8125 | Buy Now |
DISTI #
70324178
|
RS | Capacitor, Aluminum Organic Polymer, 35VDC,120uF,18mohm,10x13mm, Bulk Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.2500 | RFQ |
|
Future Electronics | SEPF Series 35 V 120 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.7050 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 35VDC 20% (10 X 13mm) Radial 5mm 0.018 Ohm 4400mA 5000h 105°C Bulk RoHS: Compliant |
720 In Stock |
|
$0.8020 / $1.0600 | Buy Now |
DISTI #
87718188
|
Verical | Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.018 Ohm 4.4A 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2107 | Americas - 600 |
|
$1.1102 / $1.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SEPF120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SEPF120M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Leakage Current | 0.84 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35SEPF120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SEPF120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35SEPF120M+T | Panasonic Electronic Components | $0.4427 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | 35SEPF120M vs 35SEPF120M+T |
The recommended land pattern for the 35SEPF120M is a rectangular pad with a size of 5.5mm x 3.5mm, with a solder mask opening of 4.5mm x 2.5mm.
To handle thermal management, ensure good airflow around the component, use a heat sink if possible, and follow proper PCB design guidelines for thermal dissipation.
The maximum allowable voltage derating for the 35SEPF120M is 80% of the rated voltage, but it's recommended to consult with Panasonic's application engineers for specific derating guidelines.
Yes, the 35SEPF120M is suitable for high-reliability applications, but it's essential to follow Panasonic's recommended design and assembly guidelines to ensure the component's reliability.
Store the 35SEPF120M in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the component by the body, avoiding touching the leads or electrical contacts.