Part Details for 35PFV68M6.3X8 by Rubycon Corporation
Results Overview of 35PFV68M6.3X8 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35PFV68M6.3X8 Information
35PFV68M6.3X8 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35PFV68M6.3X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3793-1-ND
|
DigiKey | CAP ALUM HYBRID 68UF 20% 35V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2012 In Stock |
|
$0.6573 / $2.0200 | Buy Now |
DISTI #
232-35PFV68M6.3X8
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 RoHS: Compliant | 4484 |
|
$0.4560 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - Radial - Can - SMD - 68µF - (+/-) 20% - 35V - 35m Ohm - 4000 Hrs @ 125°C - Surface Mount. RoHS: Compliant |
616 In Stock |
|
$0.6300 / $2.0170 | Buy Now |
DISTI #
86312194
|
Verical | Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 1695 |
|
$0.9040 / $1.6800 | Buy Now |
DISTI #
51690038
|
Verical | Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1836 | Americas - 610 |
|
$1.1323 / $2.6260 | Buy Now |
DISTI #
69687295
|
Verical | Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2301 | Americas - 291 |
|
$1.0133 | Buy Now |
|
Quest Components | 232 |
|
$0.8075 / $1.6150 | Buy Now | |
DISTI #
35PFV68M6.3X8
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1695 |
|
$0.4900 / $1.6800 | Buy Now |
|
Master Electronics | Aluminum Polymer Capacitor - Radial - Can - SMD - 68µF - (+/-) 20% - 35V - 35m Ohm - 4000 Hrs @ 125°C - Surface Mount. RoHS: Compliant |
616 In Stock |
|
$0.6300 / $2.0170 | Buy Now |
Part Details for 35PFV68M6.3X8
35PFV68M6.3X8 CAD Models
35PFV68M6.3X8 Part Data Attributes
|
35PFV68M6.3X8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PFV68M6.3X8
Rubycon Corporation
CAP ALUM POLY 68UF 20% 35V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 8 mm | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 90.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
35PFV68M6.3X8 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 35PFV68M6.3X8 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The ESR of the 35PFV68M6.3X8 capacitor is typically around 0.15 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the 35PFV68M6.3X8 capacitor is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 mm amplitude, and can be used in high-vibration applications with proper mounting and installation.
-
The shelf life of the 35PFV68M6.3X8 capacitor is typically 2 years from the date of manufacture, but it's recommended to follow the storage guidelines provided by Rubycon Corporation to ensure the capacitor remains within its specifications.