Part Details for 35KXF2200MEFCSN22X20 by Rubycon Corporation
Results Overview of 35KXF2200MEFCSN22X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35KXF2200MEFCSN22X20 Information
35KXF2200MEFCSN22X20 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35KXF2200MEFCSN22X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35KXF2200MEFCSN22X20-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
136 In Stock |
|
$1.1840 / $3.3400 | Buy Now |
DISTI #
232-35KXF2EFCSN22X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 128 |
|
$1.2500 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 22mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1100 / $3.5510 | Buy Now |
DISTI #
35KXF2200MEFCSN22X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 35 V 20 SnapIn (Alt: 35KXF2200MEFCSN22X20) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35KXF2200MEFCSN22X20
35KXF2200MEFCSN22X20 CAD Models
35KXF2200MEFCSN22X20 Part Data Attributes
|
35KXF2200MEFCSN22X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35KXF2200MEFCSN22X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83247 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
35KXF2200MEFCSN22X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 35KXF2200MEFCSN22X20 is 260°C (500°F) for 10 seconds or less, to prevent damage to the internal components.
-
Yes, the 35KXF2200MEFCSN22X20 is designed to withstand vibrations up to 10Hz to 2000Hz, 10G acceleration, making it suitable for use in high-vibration environments.
-
Yes, the 35KXF2200MEFCSN22X20 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.
-
The ESR of the 35KXF2200MEFCSN22X20 is typically around 0.02Ω at 100kHz, but this value can vary depending on the frequency and operating conditions.
-
The 35KXF2200MEFCSN22X20 is rated for operation up to 125°C, but its performance and lifespan may be affected at temperatures above 105°C. Consult the datasheet and Rubycon's application notes for more information.