Part Details for 35JZV22M5X6.1 by Rubycon Corporation
Results Overview of 35JZV22M5X6.1 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35JZV22M5X6.1 Information
35JZV22M5X6.1 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35JZV22M5X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35JZV22M5X6.1CT-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1162 / $0.5400 | Buy Now |
DISTI #
232-35JZV22M5X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1100 / $0.5300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 22uF - 20% - 35VDC - 5mm dia x 6.1mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0990 / $0.3150 | Buy Now |
Part Details for 35JZV22M5X6.1
35JZV22M5X6.1 CAD Models
35JZV22M5X6.1 Part Data Attributes
|
35JZV22M5X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35JZV22M5X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2221, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0077 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.4 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |