Part Details for 35USC4700MEFCSN22X25 by Rubycon Corporation
Results Overview of 35USC4700MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35USC4700MEFCSN22X25 Information
35USC4700MEFCSN22X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35USC4700MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8788
|
Newark | Cap, 4700Μf, 35V, Alu Elec, Snap-In, Capacitance:4700Μf, Voltage Rating:35V, Product Range:Usc Series, Lifetime @ Temperature:3000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:22Mm, Rohs Compliant: Yes |Rubycon 35USC4700MEFCSN22X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$1.7000 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 35VDC - 22mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.2240 / $3.9170 | Buy Now |
DISTI #
35USC4700MEFCSN22X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor 4700 uF 35 V 20 SnapIn (Alt: 35USC4700MEFCSN22X25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Snap-In 4700uF 20% 35V 85C 3000hrs 2460mA 22x25 RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1400 |
|
$1.6800 / $1.8200 | Buy Now |
Part Details for 35USC4700MEFCSN22X25
35USC4700MEFCSN22X25 CAD Models
35USC4700MEFCSN22X25 Part Data Attributes
|
35USC4700MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35USC4700MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21676 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35USC4700MEFCSN22X25
This table gives cross-reference parts and alternative options found for 35USC4700MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35USC4700MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS-472M1VH2A2225 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | 35USC4700MEFCSN22X25 vs LS-472M1VH2A2225 |
35USC4700MOOESN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | 35USC4700MEFCSN22X25 vs 35USC4700MOOESN22X25 |
LS-472M1VL3A2225 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | 35USC4700MEFCSN22X25 vs LS-472M1VL3A2225 |
LS-472M1VG2A2225 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | 35USC4700MEFCSN22X25 vs LS-472M1VG2A2225 |
35USC4700MEFCSN22X25 Frequently Asked Questions (FAQ)
-
Rubycon recommends a symmetrical PCB layout with the capacitor placed near the power source, and the traces should be as short as possible to minimize inductance and resistance. A ground plane is also recommended to reduce noise and EMI.
-
The 35USC4700MEFCSN22X25 is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high-frequency impedance characteristics. However, it's essential to follow proper PCB layout and decoupling techniques to ensure optimal performance.
-
The 35USC4700MEFCSN22X25 has a maximum operating temperature range of -40°C to +105°C, with a derating of capacitance and ESR above 85°C. It's essential to consider the operating temperature range in your design to ensure the capacitor's reliability and performance.
-
The 35USC4700MEFCSN22X25 is designed to withstand vibrations up to 10Hz to 200Hz, with an amplitude of 1.5mm. However, it's recommended to consult Rubycon's vibration test report and consider additional mechanical stress testing for your specific application.
-
Rubycon recommends storing the 35USC4700MEFCSN22X25 in a dry, cool place, away from direct sunlight and moisture. The storage temperature range should be between -20°C to +40°C, with a relative humidity of 60% or less.