Part Details for 3570.1333.123 by Comus International
Results Overview of 3570.1333.123 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3570.1333.123 Information
3570.1333.123 by Comus International is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3570.1333.123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3570.1333.123
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 500mA, max.200VDC, 10W Min Qty: 1 | 0 |
|
$2.1200 / $2.3500 | RFQ |
Part Details for 3570.1333.123
3570.1333.123 CAD Models
3570.1333.123 Part Data Attributes
|
3570.1333.123
Comus International
Buy Now
Datasheet
|
Compare Parts:
3570.1333.123
Comus International
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 16VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
Body Breadth | 5.08 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Ruthenium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 5.08mm x 7.7mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
3570.1333.123 Frequently Asked Questions (FAQ)
-
The operating temperature range is typically specified in the datasheet, but if it's not mentioned, it's usually between -40°C to 125°C for most commercial-grade components.
-
Most modern components are RoHS (Restriction of Hazardous Substances) compliant, but it's always best to check the datasheet or manufacturer's website for specific compliance information.
-
Typically, components should be stored in a dry, cool place, away from direct sunlight and moisture. The ideal storage temperature is usually between 20°C to 30°C, and humidity should be below 60%.
-
The datasheet might not explicitly mention vibration tolerance, but it's essential to check the component's mechanical specifications and consult with the manufacturer if you're unsure about its suitability for high-vibration applications.
-
The compatibility of the component with your PCB material depends on various factors, including the PCB material's thermal conductivity, moisture absorption, and surface finish. Consult with the manufacturer or a PCB design expert to ensure compatibility.