Part Details for 3570.1331.123 by Comus International
Results Overview of 3570.1331.123 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3570.1331.123 Information
3570.1331.123 by Comus International is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3570.1331.123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3570.1331.123
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 500mA, max.150VDC, 10W Min Qty: 1 | 113 |
|
$1.6200 / $1.7900 | Buy Now |
Part Details for 3570.1331.123
3570.1331.123 CAD Models
3570.1331.123 Part Data Attributes
|
3570.1331.123
Comus International
Buy Now
Datasheet
|
Compare Parts:
3570.1331.123
Comus International
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 16VDC (Coil), 144mW (Coil), 0.5A (Contact), 150VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | WITH DIODE | |
Body Breadth | 5.08 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@150VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 5.08mm x 7.7mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.2 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |