Part Details for 3560330RJT by TE Connectivity
Results Overview of 3560330RJT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3560330RJT Information
3560330RJT by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3560330RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4380
|
Newark | Res, 330R, 5%, 6W, 4527, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3560330RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$1.4200 / $2.1500 | Buy Now |
DISTI #
97AC0395
|
Newark | Res, 330R, 5%, 6W, 4527, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560330RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 / $0.7640 | Buy Now |
DISTI #
97AC0394
|
Newark | Res, 330R, 5%, 6W, 4527, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560330RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9460 | Buy Now |
DISTI #
A144084CT-ND
|
DigiKey | RES 3560 330R 5% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
379 In Stock |
|
$0.6771 / $1.6600 | Buy Now |
DISTI #
2176408-2
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176408-2) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.5875 / $0.6488 | Buy Now |
DISTI #
279-3560330RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 330R 5% RoHS: Compliant | 2176 |
|
$0.6990 / $2.3100 | Buy Now |
|
TE Connectivity | 3560 330R 5% Resistance Value: 330 Ω Resistor Type: Power Resistor Element Type: Thick Metal Film Power Rating: 6 W Resistance Class: Up to 1kΩ Surface Mount Resistor | 330 Ω Power Resistor Thick Metal Film 6 W | Part Number: 3560330RJT | Internal Number: 2176408-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 379 |
|
$2.3300 / $2.8200 | Buy Now |
|
Onlinecomponents.com | 3560 330R 5% RoHS: Compliant |
954 Partner Stock |
|
$0.5950 / $0.8040 | Buy Now |
DISTI #
2176408-2
|
Avnet Abacus | SMD Chip Resistor 330 Ohm 5 6 W 4527 11670 Metric Thick Film High Power (Alt: 2176408-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3560 330R 5% RoHS: Compliant |
954 Partner Stock |
|
$0.5950 / $0.8040 | Buy Now |
Part Details for 3560330RJT
3560330RJT CAD Models
3560330RJT Part Data Attributes
|
3560330RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3560330RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 6W, 330ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |