Part Details for 35502M4FT by TE Connectivity
Results Overview of 35502M4FT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35502M4FT Information
35502M4FT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 35502M4FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1212
|
Newark | Res, 2M4, 1%, 5W, 4320, Thick Film, Resistance:2.4Mohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35502M4FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3160 | Buy Now |
DISTI #
97AC5988
|
Newark | Res, 2M4, 1%, 5W, 4320, Thick Film, Resistance:2.4Mohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35502M4FT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.0600 | Buy Now |
DISTI #
A143784CT-ND
|
DigiKey | RES 3550 2M4 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
994 In Stock |
|
$0.9019 / $2.1100 | Buy Now |
DISTI #
97AC1212
|
Avnet Americas | SMD Chip Resistor, 2.4 MOhm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1212) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.6100 | Buy Now |
DISTI #
5-2176404-5
|
Avnet Americas | SMD Chip Resistor, 2.4 MOhm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-2176404-5) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-35502M4FT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 2M4 1% RoHS: Compliant | 0 |
|
$0.8740 / $0.9150 | Order Now |
|
Onlinecomponents.com | 3550 2M4 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
DISTI #
61340501
|
Verical | 35502M4FT Min Qty: 159 Package Multiple: 1 | Americas - 1000 |
|
$0.4619 / $0.5160 | Buy Now |
DISTI #
5-2176404-5
|
Avnet Abacus | SMD Chip Resistor 24 MOhm 1 5 W 4320 11050 Metric Thick Film High Power (Alt: 5-2176404-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 2M4 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
Part Details for 35502M4FT
35502M4FT CAD Models
35502M4FT Part Data Attributes
|
35502M4FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35502M4FT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for 35502M4FT
This table gives cross-reference parts and alternative options found for 35502M4FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35502M4FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-2176404-5 | TE Connectivity | Check for Price | Fixed Resistor | 35502M4FT vs 5-2176404-5 |