Part Details for 35502M2JT by TE Connectivity
Results Overview of 35502M2JT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35502M2JT Information
35502M2JT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 35502M2JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4063
|
Newark | Res, 2M2, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35502M2JT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.8450 | Buy Now |
DISTI #
96AC8635
|
Newark | Res, 2M2, 5%, 5W, 4320, Thick Film, Resistance:2.2Mohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35502M2JT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now |
DISTI #
2266-35502M2JTTR-ND
|
DigiKey | RES 3550 2M2 5% Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7900 | Buy Now |
DISTI #
A143876CT-ND
|
DigiKey | RES 3550 2M2 5% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5085 / $1.3600 | Buy Now |
DISTI #
4-2176405-8
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ? 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176405-8) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4848 / $0.5005 | Buy Now |
DISTI #
279-35502M2JT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 2M2 5% RoHS: Compliant | 0 |
|
$0.4920 / $0.5240 | Order Now |
|
Onlinecomponents.com | 3550 2M2 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4804 / $0.5750 | Buy Now |
DISTI #
65697528
|
Verical | SMD High Power Resistors Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.7400 | Buy Now |
DISTI #
35502M2JT
|
IBS Electronics | RES HIGH POWER THICK FILM 2.2MOHM 5% 5W 2-PIN 4320 SMD T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.4625 / $0.7375 | Buy Now |
DISTI #
4-2176405-8
|
Avnet Abacus | SMD Chip Resistor 22 MOhm 5 5 W 4320 11050 Metric Thick Film High Power (Alt: 4-2176405-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35502M2JT
35502M2JT CAD Models
35502M2JT Part Data Attributes
|
35502M2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35502M2JT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
35502M2JT Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 35502M2JT connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
-
The 35502M2JT connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, from industrial to automotive and more.
-
While the 35502M2JT connector is designed for 2.5 mm² (AWG 14) wire, it can accommodate wire sizes ranging from 1.5 mm² (AWG 16) to 4 mm² (AWG 12). However, it's essential to ensure the wire size is within the recommended range to maintain reliable connections.
-
The 35502M2JT connector has a IP67 rating, which means it is protected against dust and water ingress. Additionally, it is designed to withstand exposure to chemicals and high humidity, making it suitable for use in harsh environments.