Part Details for 355-026-555-502 by EDAC Inc
Results Overview of 355-026-555-502 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
355-026-555-502 Information
355-026-555-502 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NE556DBR | Texas Instruments | Dual Precision Timer 14-SSOP 0 to 70 | |
NE556NSR | Texas Instruments | Dual Precision Timer 14-SO 0 to 70 | |
SE556JB | Texas Instruments | Dual Precision Timer 14-CDIP -55 to 125 |
Price & Stock for 355-026-555-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ3422
|
Newark | Card Edge Connector |Edac 355-026-555-502 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $17.8800 | Buy Now |
DISTI #
151-355-026-555-502-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3848 | Buy Now |
DISTI #
587-355-026-555-502
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$5.9400 / $9.3900 | Order Now |
|
Onlinecomponents.com | Card Edge Connector - 26 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.7700 / $8.2700 | Buy Now |
Part Details for 355-026-555-502
355-026-555-502 CAD Models
355-026-555-502 Part Data Attributes
|
355-026-555-502
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
355-026-555-502
EDAC Inc
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.934 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.14 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.156 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 355-026-555-502
This table gives cross-reference parts and alternative options found for 355-026-555-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355-026-555-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
355-026-521-504 | EDAC Inc | $10.6070 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-521-504 |
355-026-521-204 | EDAC Inc | $10.6070 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-521-204 |
355-026-556-503 | EDAC Inc | $11.9676 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-556-503 |
305-026-556-578 | EDAC Inc | $12.8347 | Headers and Edge Type Connector, | 355-026-555-502 vs 305-026-556-578 |
355-026-555-268 | EDAC Inc | $12.8976 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-555-268 |
315-026-520-268 | EDAC Inc | $13.0033 | Headers and Edge Type Connector, | 355-026-555-502 vs 315-026-520-268 |
355-026-520-568 | EDAC Inc | $13.6366 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-520-568 |
355-026-555-204 | EDAC Inc | $19.0109 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-555-204 |
355-026-500-507 | EDAC Inc | $19.1916 | Headers and Edge Type Connector, | 355-026-555-502 vs 355-026-500-507 |
745-026-540-206 | EDAC Inc | $7.1263 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | 355-026-555-502 vs 745-026-540-206 |