Part Details for 353320-6 by TE Connectivity
Results Overview of 353320-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
353320-6 Information
353320-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 353320-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 353320-6
353320-6 CAD Models
353320-6 Part Data Attributes
|
353320-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353320-6
TE Connectivity
CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 353320-6
This table gives cross-reference parts and alternative options found for 353320-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353320-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1450523-2 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 353320-6 vs 1450523-2 |
1607080000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 353320-6 vs 1607080000 |
5146877-3 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | 353320-6 vs 5146877-3 |
51703-10600000BCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 353320-6 vs 51703-10600000BCLF |
51703-10600000AC | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 353320-6 vs 51703-10600000AC |
1611750000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Screw Terminal, Plug, ROHS COMPLIANT | 353320-6 vs 1611750000 |
1627280000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | 353320-6 vs 1627280000 |
A100704-001 | Omnetics Connector Corporation | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 353320-6 vs A100704-001 |
1753024001 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 353320-6 vs 1753024001 |
SLP6R-5HS | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 353320-6 vs SLP6R-5HS |