Part Details for 35228M2JT by TE Connectivity
Results Overview of 35228M2JT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35228M2JT Information
35228M2JT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 35228M2JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5228
|
Newark | Resistor, Thick Film, 8.2Mohm, 5%, 2512, Resistance:8.2Mohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35228M2JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1819 |
|
$0.0570 | Buy Now |
DISTI #
42AJ3469
|
Newark | 3522 8M2 5% 3W |Cgs Te Connectivity 35228M2JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2980 | Buy Now |
DISTI #
2266-35228M2JTTR-ND
|
DigiKey | RES SMD 8.2M OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
A121315CT-ND
|
DigiKey | RES SMD 8.2M OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
84Y5228
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ? 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 84Y5228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1819 Partner Stock |
|
$0.3160 / $0.7960 | Buy Now |
DISTI #
8-2176230-5
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ? 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1873 / $0.2001 | Buy Now |
DISTI #
279-35228M2JT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 8M2 5% 3W RoHS: Compliant | 1853 |
|
$0.2000 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 3522 8M2 5% 3W RoHS: Compliant |
2000 Partner Stock |
|
$0.2035 / $0.2366 | Buy Now |
DISTI #
80324517
|
Verical | Res Thick Film 2512 8.2M Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3400 | Buy Now |
DISTI #
30566221
|
Verical | Res Thick Film 2512 8.2M Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 878 Package Multiple: 1 | Americas - 1819 |
|
$0.0833 / $0.0861 | Buy Now |
Part Details for 35228M2JT
35228M2JT CAD Models
35228M2JT Part Data Attributes
|
35228M2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35228M2JT
TE Connectivity
RES SMD 8.2M OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |